Eaton CTX15-4P-R

Ind Power Wirewound 14.76uH/59.05uH 20% 100KHz Powdered Iron 2.3A/1.15A T/R
$ 3.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX15-4P-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages20 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton CTX15-4P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R
TAIYO YUDENCBC3225T150MR
Inductor Power Chip Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.2535Ohm DCR 1210 T/R
Wurth Elektronik74455115
FIXED IND 15UH 1.1A 230 MOHM SMD / POWER-CHOKE WE-PD 4
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Inductor Power Chip Unshielded Wirewound 15uH 20% 1MHz Ferrite 1.4A 0.21Ohm DCR 2220 T/R
Ind Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A T/R

Descriptions

Descriptions of Eaton CTX15-4P-R provided by its distributors.

Ind Power Wirewound 14.76uH/59.05uH 20% 100KHz Powdered Iron 2.3A/1.15A T/R
Inductor 14.76μH 59.05μH 100kHz 228mΩ 2.3A ±20% SMD 11.4mm×11.4mm 13.97mm×13.97mm×6.35mm
CTX Series 38.09 uH 1.15 A 0.114 mOhm DCR Horizontal SMT EconoPac Power Inductor
Inductor; Inductor Type:Power; Series:CTX; Inductance:14.76µH; Inductance Tolerance:± 20%; DC Resistance Max:0.057ohm; DC Current Rating:2.3A; Package/Case:ECONO-PAC; Core Material:Iron; DC Current, Parallel Full Load:2.3A ;RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN