Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CTX10-4A-R

Ind Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A T/R
$ 4.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX10-4A-R.

Farnell

Datasheet9 pages9 years ago

Newark

IHS

element14 APAC

Inventory History

3 month trend:
-54.78%

CAD Models

Download Eaton CTX10-4A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R
TAIYO YUDENNS12575T100MNV
Ind Power Wirewound 10uH 20% 100KHz Ferrite 5.55A Embossed T/R

Descriptions

Descriptions of Eaton CTX10-4A-R provided by its distributors.

Ind Power Wirewound 10.53uH/42.11uH 25% 100KHz Amorphous Metal 4.67A/2.33A T/R
10uH 25% Power Inductor, 4.67A, SMD, 2 Coil, Metal/Ferrite
General Purpose Inductor, 10.53uH, 25%, 2 Element, Iron-Core, SMD, 4545
CTX Series 10 uH 4.09 A Shielded Horizontal SMT OctaPac Plus Toroidal Inductor
Product Range:OCTA-PAC PLUS CTX 4A Series; Inductance, Parallel:10.53µH; RMS Current, Parallel:4.67A; Saturation Current, Parallel:4.09A; Coupled Inductor Case:11.43mm x 11.43mm x 6.35mm; DC Resistance Max, Parallel:0.02ohm RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX10-4A-R.
  • CTX104AR