Eaton CMS3-14-R

General Purpose Inductor, 1310uH, 2 Element, Ferrite-Core, SMD, 4545
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS3-14-R.

Electro Sonic

Datasheet6 pages6 years ago
Datasheet6 pages11 years ago

IHS

Newark

element14 APAC

DigiKey

CAD Models

Download Eaton CMS3-14-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RF Choke Wirewound 1200uH 10% 100KHz 1.4Q-Factor Ferrite 0.57A 2.2Ohm DCR RDL Tray
Ind Power 1.2mH 10% 1KHz Ferrite 790mA Axial Bulk
Ind High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 600mA AXL
Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL

Descriptions

Descriptions of Eaton CMS3-14-R provided by its distributors.

General Purpose Inductor, 1310uH, 2 Element, Ferrite-Core, SMD, 4545
Inductor, Surface Mount, 1.31 mH, CMS Series, 750 mA, 11.43mm x 11.43mm x 6mm
CMS Series 1310 uH 0.75 A 0.3 mOhm Surface Mount Horizontal Common Mode Inductor
Rated Current:750Ma; Inductance:1.31Mh; Product Range:cms Series; Impedance:-; Common Mode Filter Case:11.43Mm X 11.43Mm X 6Mm; Automotive Qualification Standard:-; Case Dimensions:11.43Mm X 11.43Mm X 6Mm; Core Material:ferrite Rohs Compliant: Yes
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS3-14-R.