What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5900-122-RC

Ind High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 600mA AXL
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-122-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.43%

CAD Models

Download Bourns 5900-122-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 1200uH 10% 1KHz Ferrite 0.79A 1.04Ohm DCR AXL Bag
Inductor Power Wirewound 1200uH 10% 1KHz 15Q-Factor Ferrite 0.48A 3.4Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL
Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 28Q-Factor Ferrite 0.17A 6.8Ohm DCR T/R
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 0.15A 9Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns 5900-122-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.2mH 10% 1KHz Ferrite 600mA AXL
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core
CHOKE, 1.2MH, ±10%, AXIAL; Inductance:1.2mH; Inductance Tolerance:± 10%; DC Resistance Max:1.04ohm; DC Current Rating:600mA; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Material:Ferrite; Core Material:Ferrite
Choke, 1.2Mh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:1.2Mh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:600Ma; Resistencia Dc Máx.:1.04Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-122-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.