Eaton CMS1-6-R

General Purpose Inductor, 32.8uH, 2 Element, Ferrite-Core, SMD, 3728
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-6-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages20 years ago

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-14.61%

CAD Models

Download Eaton CMS1-6-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R
Inductor Power Unshielded Wirewound 33uH 10% 100KHz 35Q-Factor Ferrite 3.1A 0.065Ohm DCR T/R
Ind Power Bobbin Core 33uH 20% 100KHz 24Q-Factor Ferrite 3A T/R
TAIYO YUDENCBC3225T330KR
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.57A 0.533Ohm DCR 1210 T/R
TAIYO YUDENNR4018T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.49A 0.636Ohm DCR 1515 T/R
TAIYO YUDENLBC3225T330KR
Inductor General Purpose Chip Wirewound 33uH 10% 100KHz Ferrite 0.3A 0.533Ohm DCR 1210 T/R

Descriptions

Descriptions of Eaton CMS1-6-R provided by its distributors.

General Purpose Inductor, 32.8uH, 2 Element, Ferrite-Core, SMD, 3728
3.1A 2-Channel 32.8μH@100kHz 13.8mΩ(Typ) Inductor, Horizontal Mount, SMD, 9.4mm × 7.2mm × 2.6mm
Common Mode Chokes Dual 32.8uH 100kHz 3.1A 0.0138Ohm DCR SMD T/R
Common Mode Choke, 3.1A, 32.8µH Inductance, 13.8mΩ DCR, 0.36µH Leakage Inductance, 7.2x9.4x2.6mm
CHOKE, COMMON MODE, POWER LINE, CMS SERIES, 2-LINE, 13.8MOHM,3.12A, SURFACE MNT
INDUCTOR CHOKE 32.8UH 3.1A SM-INDUCTOR F
Choke, Common Mode, 32.8 uH, 3.1 A, 9.4mm x 7.2mm x 2.6mm
CMS1-6-R, Eaton Electronics / Bussmann
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS1-6-R.