Eaton CMS1-4-R

Inductor, ferrite, 18Uh, 3728-Case Rohs Compliant: Yes |Eaton Coiltronics CMS1-4-R
$ 2.73
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-4-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages20 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+2.26%

CAD Models

Download Eaton CMS1-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
Inductor RF Wirewound 18uH 10% 100KHz 10Q-Factor Ferrite 0.32A 2.9Ohm DCR 1210 T/R
Ind Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A T/R
Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Eaton CMS1-4-R provided by its distributors.

Inductor, ferrite,18Uh,3728-Case Rohs Compliant: Yes |Eaton Coiltronics CMS1-4-R
General Purpose Inductor, 18uH, 2 Element, Ferrite-Core, SMD, 3728
Common Mode Choke, 3.8A, 18µH Inductance, 8.9mΩ DCR, 0.2µH Leakage Inductance, 7.2x9.4x2.6mm
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN