Eaton CEO100M200

Bussmann Low Voltage Offset Tag Fuse, 200A, 415VAC, Gm/gg Hrc, BS88, Fuse Size A4
$ 167.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CEO100M200.

IHS

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
FUSE, GENERAL LINE, NH, 125A
FUSE LINK; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 125mmtotal length
LittelfuseL50S100.T
450V 500V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 54mm(Length)
FUSE, GENERAL LINE, NH, 100A

Descriptions

Descriptions of Eaton CEO100M200 provided by its distributors.

BUSSMANN LOW VOLTAGE OFFSET TAG FUSE, 200A, 415VAC, GM/GG HRC, BS88, FUSE SIZE A4
Eaton Bussmann Low Voltage BS 100M200 415V AC BS88 FUSE - CEO100M200
Eaton Fast-Acting Fuse, Bussman Series, 100A, 415V AC, 110mm L
Electric Fuse, 200A, 415VAC, 80000A (IR), Inline/holder
Fuse HRC 200A 415V Bolt 21.4 X 111mm
100A, A4, BRITISH STANDARD FUSE, GG - GM, 415 V AC
Fuse Link Off-Set Bottle 415VAC Bolt-On
CEO100M200, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN