Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C5237-10

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)

$ 16.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C5237-10.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Newark

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
-15.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonC5237-8
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
EatonC5237-7
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Terminal Block, Barrier, 10Pos, 12Awg; P |Molex 38630-6410
TE Connectivity1-1776302-0
Conn Europa Terminal Block 20 POS 12mm Screw Cable Mount 40A/Contact Package
TE Connectivity / AMP3-1437416-5
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Eaton C5237-10 provided by its distributors.

Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Non feed-thru stud type junction block, 10 position, black thermoplastic with brass studs. Rating: UL: 30A, 300V; CSA: 30A, 600V
JUNCTION BLOCK, STUD TYPE, 10 POSITION;; JUNCTION BLOCK, STUD TYPE, 10 POSITION; Rated Current: 30A; Rated Voltage: -; No. of Poles: 10 Pole; Line Side Connections Per Pole: -; Line Side Connection Method: -; Line Side Wire S
JUNCTION BLOCK, STUD TYPE, 10POS; Connector Type:Barrier Terminal Block; Series:-; Connector Mounting:Panel; Pitch Spacing:15.88mm; Approvals / Standards:-; No. of Contacts:10; Contact Material:Brass; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN