Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C4559-14

Conn Terminal Block 14 POS 15.87mm Screw ST Panel Mount 30A
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C4559-14.

IHS

Datasheet4 pages11 years ago
Datasheet1 page27 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Terminal Block 12 POS 15.87mm Screw ST Panel Mount 30A
Conn Terminal Block 10 POS 15.87mm Screw ST Panel Mount 30A
Bussmann 14 Pole Non-Feedthrough Stud Type Junction Block
TE Connectivity1-1776313-2
Conn Europa Terminal Block F 24 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity1-1776313-0
Conn Europa Terminal Block F 20 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity / AMP1-1776311-2
Conn Europa Terminal Block F 24 POS 13.5mm Screw ST Cable Mount 40A/Contact Package

Descriptions

Descriptions of Eaton C4559-14 provided by its distributors.

Conn Terminal Block 14 POS 15.87mm Screw ST Panel Mount 30A
Barrier Strip Terminal Block
TERM STRIP 14P 0.75" THREAD STUD
BLK B008-498214

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN