Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C22-PVT45P-K02

Emergency Stop Switch, Twist to Reset, Red 45MM Mushroom Head, C22 Series
$ 86.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C22-PVT45P-K02.

Newark

Datasheet372 pages9 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton C22-PVT45P-K02 provided by its distributors.

EMERGENCY STOP SWITCH, TWIST TO RESET, RED 45MM MUSHROOM HEAD, C22 SERIES
EMERGENCY STOP SWITCH, DPST-NC, 4A, 230V; EMERGENCY STOP SWITCH, DPST-NC, 4A, 230V; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: -; Contact Current AC Max: -; Contact Voltage AC Max: -; Product R
C22, 22.5 mm Compact Pushbutton Emergency Stop, Non-Illuminated, Button, 60 mm, Silver Bezel, Maintained, Button: Red, 2NC, Twist-release

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN