Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton C1938

Junction Block .87" Stud Black 250 A 1 Stud Feed Through .94" THREAD SIZE 3/8-16 200 IN-LBS

$ 10.835
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C1938.

Sager Electronics

Datasheet1 page27 years ago
Datasheet1 page16 years ago

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-44.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity1926671-1
CROWN CLIP SENIOR POWER SKT GOLD PLATING, Busbar Connectors | TE Connectivity 1926671-1

Descriptions

Descriptions of Eaton C1938 provided by its distributors.

Junction Block .87" Stud Black 250 A 1 Stud Feed Through .94" THREAD SIZE 3/8-16 200 IN-LBS
Bussmann C1938 Fuse Holder. Bussmann Junction Block Feed-Through Stud 250 A 1 Pole Thermoplastic Black 2.06 in L x 0.75 in W. Additional Description: UNDR-C1938 (N) FEED-THRU STUD BLACK. Catalog Description: 250AMP JCT BLCK.
C1938, Bussmann, Black stud type junction block, 3/8-16 thread, 250 amps, 200 (in-lbs) max torque, thermoplastic/ Zinc-plated brass. Heavy-duty ground or power connection points in AC or DC circuits. Feed thru or stand alone mount options available for transformers, communication and computer power sections along with various vehicle electrical systems. Mounting Torque Rating: 48in-lb (5.4Nm) max. 50 piece minimum. Allow 3-4 weeks for delivery. Special order. NCNR.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1938.