Eaton C14G20

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 20A gG 690 - C14G20
$ 35.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C14G20.

IHS

Datasheet9 pages17 years ago

element14 APAC

Master Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
-1.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonC10G25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A GG 500 - C10G25
EatonC14G25
Fuse, Industrial / Power, Class gG, Class gL, 25 A, 690 VAC, 14mm x 51mm, 9/16 x 2, Fast Acting
EatonNSD25
Eaton Fast-Acting Fuse, Bussmann Series, 25A, 550V AC, 58.5mm L
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
EatonC22M25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 25A AM 690 - C22M25
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder

Descriptions

Descriptions of Eaton C14G20 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 20A gG 690 - C14G20
FUSE 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
Fuse Dimensions ø x L: 14 x 51 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 690 VAC
FUSE, 20A, 14X51, 690V; Product Range: -; Fuse Current: 20A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: gG; Approval Bodies: IEC; Body
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN