Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK-TDC600-2-R

Fuse, Cartridge, Fast Acting, 2 A, 600 VAC, 6.3mm x 25.4mm, 1/4" x 1"", TDC600"
$ 1.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK-TDC600-2-R.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
+28.42%

Descriptions

Descriptions of Eaton BK-TDC600-2-R provided by its distributors.

Fuse, Cartridge, Fast Acting, 2 A, 600 VAC, 6.3mm x 25.4mm, 1/4" x 1"", TDC600"
600V 200A Quick fuse Cartridge 2A base mount 25.4mm(Length)
CARTRIDGE FUSE, FAST ACTING, 2A, 600VAC;
BK-TDC600-2-R, EATON ELECTRONICS
CARTRIDGE FUSE, FAST ACTING, 2A, 600VAC; Fuse Size Imperial:1/4" x 1"; Fuse Current:2A; Voltage Rating VAC:600V; Fuse Size Metric:6.3mm x 25.4mm; Blow Characteristic:Fast Acting; Product Range:TDC600 Series RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK/TDC600-2-R