Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDA-4-R

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-4-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages20 years ago

Future Electronics

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
-37.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/MDA-4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 2A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
Eaton Ceramic fuse, Bussmannseries, 4A, 250V AC, 6.3 x 32mm, fuse speedT
Fuse, Cartridge, 4A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-4-R
  • BK/MDA4R
  • BKMDA-4-R
  • BKMDA4R