Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/HHD

Hhd Automotive In-line Fuse Holder, 24A, Hhd Series
$ 7.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HHD.

Master Electronics

Datasheet1 page23 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton BK/HHD provided by its distributors.

HHD AUTOMOTIVE IN-LINE FUSE HOLDER, 24A, HHD SERIES
ATC Fuse Holder - 30A 12 Ga Wire
Fuseholder, In-Line, Automotive, 32V,24A; |Eaton Bussmann BK/HHD
FUSE HLDR BLADE 32V 24A IN LINE
HHD Series Black 3 to 30 A Fuseholder
1 No 24A Wire Mount Free Hanging TH
ATC FUSEHOLDER-HEAVY DUTY BULK PACK
BUSBK/HHDIN-LINE FUSEHLDR FOR ATC
BK/HHD, EATON BUSSMAN ELECTRICAL
FUSEHOLDER 3-30A 12V ATC YELLOW
BK/HHD, Bussmann, Inline Fuseholder Body For ATC fuses, black, 3-30 A fuse size, maximum 24 A continuous current rating, 4 inches long, #12 AWG Yellow leadwire. Bulk packed. Same as HHD
FUSE HOLDER, PCB MOUNT; Fuse Holder Type; FUSE HOLDER, PCB MOUNT; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: 24A; Fuse Size Held: ATC; Holder Terminals: Wire Leaded; No. of Fuses: 1Fuses; Product Range: HHD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HHD
  • BKHHD