Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/HHB-R

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 32 VAC, 32 VDC, 1/4 x 1-1/4, 1/4 x 7/8, 1/4 x 1

$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HHB-R.

Master Electronics

Datasheet1 page16 years ago

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Eaton BK/HHB-R provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 30 A, 32 VAC, 32 VDC, 1/4 x 1-1/4, 1/4 x 7/8, 1/4 x 1
Fuse Holder 30A 32V 1/4 in. x 1-1/4 in. Miniature Fuse Crimp Terminal
FUSEHOLDER, UNIVERSAL, BULK, 32 VOLT, 30 AMP, BULK, ONLY ACCEPTS,#12-#16 wires
FUSE HOLDER, 6.3 X 32MM; Fuse Holder Typ; FUSE HOLDER, 6.3 X 32MM; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:30A; Fuse Size Held:1/4" x 7/8", 1/4" x 1-1/4"; Holder Terminals:Crimp; No. of Fuses:1Fuses; Product Range:HHB Series; Voltage Rating VAC:32V
Bussmann BK/HHB-R Fuse Holder Brand: Bussmann. Part Number: BK/HHB-R. Bussmann Fuse Holder, Universal, Series: HHB, 32 VDC, 30 A, 1 Pole, Copper Crimp Connection, 16 to 12 AWG Wire, In-Line Mounting, 7/8 to 1-1/4 in Fuse Length, 1/4 in Diameter Fuse, For Use With: Glass Tube Fuse, Nylon, Yellow, 0.53 in Dia x 2.42 in L Dimensions. Additional Description: BUSS-BK/HHB-R FUSEHOLDER ROHS COMPLIANT. Catalog Description: 30A 32V 1/4 x 1-1/4 Inline RoHS Compliant Fuseholder, Bulk Packaging..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HHB-R
  • BK/HHB-R.
  • BKHHB-R