What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/GMC-8-R

Fuse Miniature 8A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-8-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Master Electronics

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
-23.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Medium Time Delay Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0225010.HXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TT 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Eaton BK/GMC-8-R provided by its distributors.

Fuse Miniature 8A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse; Cylinder; Time Lag; 8A; Dims 0.197x0.788; Glass; Cartridge; 125VAC; Panel/Clip
Electric Fuse, Medium Time Delay Blow, 8A, 125VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
125V 200A²S Medium speed fuse Cartridge,Glass 8A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, 8A, 5X20Mm, Time Delay; Voltage Rating Vac:125V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-8-R
FUSE, CARTRIDGE, 8A, 5X20MM, TIME DELAY;; FUSE, CARTRIDGE, 8A, 5X20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:8A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Cartridge Fuse Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-8-R
  • BK/GMC8R
  • BKGMC-8-R
  • BKGMC8R