Eaton BK/GMC-750-R

Fuse Miniature 0.75A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-750-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages20 years ago
Datasheet2 pages18 years ago

Master Electronics

TME

Sager Electronics

Farnell

Inventory History

3 month trend:
-0.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1515
SCHURTER 0034.1515 Cartridge Fuse, FSF Series, 800 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM

Descriptions

Descriptions of Eaton BK/GMC-750-R provided by its distributors.

Fuse Miniature 0.75A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
5mm x 20mm GMC Holder CSA KC-MARK UL Cartridge, Glass Fuse 35A 750mA 0.213Ohms Medium Blow
Electric Fuse, Medium Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
250V 0.85A²S Medium speed fuse Cartridge,Glass 750mA base mount 5mm(Length)*20mm(width)
FUSE, CARTRIDGE, 750mA 5X20MM TIME DELAY; Product Range: GMC Series; Fuse Current: 750mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Blow Characteristic: Time Delay; Diameter: 5mm; Length: 20mm
Fuse, Cartridge, 750Ma 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:750Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-750-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-750-R
  • BK/GMC750R
  • BKGMC-750-R
  • BKGMC750R