What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/ABC-8

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-8.

IHS

Datasheet1 page8 years ago
Datasheet2 pages26 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2514
SCHURTER 0001.2514 Cartridge Fuse, SPT Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0001.2714.11
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2714.22
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314010.HXP
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Eaton BK/ABC-8 provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
125V 250V 111.9A2S Quick fuse Cartridge£¬Ceramic 8A base mount 31.75mm(Length)*6.35mm(height)
FUSE 8A 250V 0.0146Ω Fast Acting Ceramic Tube 1/4"x1-1/4"
Ceramic Fuse, ABC Series, Fast-Acting, 8A, 250V AC, Non-Indicating
Electric Fuse, Fast Blow, 250VAC, Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 8A, 6.3X32MM, FAST ACT
Cartridge Fuses 250VAC/125VDC 8A Fast Acting Ceramic
BUSS SMALL DIMENSION;FUSE FAST ACTING
FUSE CERM 8A 250VAC 125VDC 3AB
ABC 8A BUSS FA BK 100 BOX ECFUCNC15CBR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-8
  • BK/ABC8
  • BKABC-8
  • BKABC8