Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/1A1907-03-R

Cartridge Fuse Clip, 1 Fuse, 30 A, 500 VAC, 1/4 x 5/8, 1/4 x 1-1/4, 1/4 x 7/8, 1/4 x 1
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/1A1907-03-R.

Upverter

Technical Drawing5 pages4 years ago

Future Electronics

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-61.05%

Supply Chain

Introduction Date2025-01-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Eaton BK/1A1907-03-R provided by its distributors.

Cartridge Fuse Clip, 1 Fuse, 30 A, 500 VAC, 1/4 x 5/8, 1/4 x 1-1/4, 1/4 x 7/8, 1/4 x 1
Midget Fuse Clip 1/4 in. Fuse 0.410 x 0.320 in. Copper Alloy Bright Tin Hole Mounting
Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Straight Leads
FUSE CLIP, CARTRIDGE, STEEL, HOLDS 0.25" DIAMETER FUSES, TIN, PC, 1AXXXX SERIES
FUSE CLIP, 6.35MM, PCB MOUNT; Voltage Ra; FUSE CLIP, 6.35MM, PCB MOUNT; Voltage Rating VAC:500V; Fuse Current:15A; Fuse Holder Type:Cartridge Fuse Clip; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4"; Series:1A1907; Body Material:Beryllium Copper

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-1A1907-03-R
  • BK/1A1907-03-R.
  • BK/1A1907-03R
  • BK/1A190703R
  • BK1A1907-03-R
  • BK1A190703R