Eaton ANN-150

Fuse Limiter Very Fast Acting 150A 125V Stud Mount Lug 22.35 X 81.03mm UL
$ 156.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-150.

IHS

Datasheet1 page14 years ago

ARCEL Power Electronics

Agility

Inventory History

3 month trend:
-13.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonANN-175
Electric Fuse, Very Fast Blow, 175A, 125VAC, 80VDC, 2500A (IR), Surface Mount
LittelfuseL15S125.T
Electric Fuse, Very Fast Blow, 100A, 150VAC, 100VDC, 100000A (IR), Inline/holder
LittelfuseL15S150.T
100V 150V Fast-Acting Cartridge Fuse, 150A, Bracket Mount, Threaded Mount, 29.4mm L
Littelfuse0CNN175E.V
80V 125V Fast-Acting Fuse Strip 175A Bracket Mount, Threaded Mount 80.77mm L
EatonANN-125
80V 125V Fast Blow Fuse 125A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
Fuse, Industrial / Power, Class aR, 150 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71

Descriptions

Descriptions of Eaton ANN-150 provided by its distributors.

Fuse Limiter Very Fast Acting 150A 125V Stud Mount Lug 22.35 X 81.03mm UL
BUSSMANN FUSE, VERY FAST ACTING LIMITER - 150 AMP - LOW VOLTAGE - NORTH AMERICAN DIVISION
Electric Fuse, Very Fast Blow, 150A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANN-150 Fuse, 150A, ANN, 125VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANN, Voltage Rating 125VAC/80VDC, Fuse Amps 150, Very Fast Acting, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 2.5kA at 1125VAC, 2.7kA at 80VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards CE, UL Guide JFHR2, CSA Certification Class 1422-30

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN-150.
  • ANN150