Eaton FWA-150B

Fuse, Industrial / Power, Class aR, 150 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
$ 180.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-150B.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
-57.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0CNN175.V
Electric Fuse, Very Fast Blow, 175A, 125VAC, 48VDC, 2500A (IR), Inline/holder
Littelfuse0CNN175E.V
80V 125V Fast-Acting Fuse Strip 175A Bracket Mount, Threaded Mount 80.77mm L
EatonANN-175
Electric Fuse, Very Fast Blow, 175A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Eaton Bussmann High Speed Round body SEMI-COND FUSE 125A 150V AC - FWA-125B
Littelfuse0CNN150.V
48V 125V Quick fuse Fuse Strip 150A Bracket mounting,threaded mounting 80.77mm(Length)
EatonANN-125
80V 125V Fast Blow Fuse 125A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm

Descriptions

Descriptions of Eaton FWA-150B provided by its distributors.

Fuse, Industrial / Power, Class aR, 150 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
BUSSMANN SEMICONDUCTOR FUSE, 150A, 150VAC, FUSE-LINK, HIGH SPEED, 150 V, 25 X 68 MM, UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 150A 150V AC - FWA-150B
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWA-150B Fuse, 150A, FWA, 150VAC/DC. More details: Fuse, 150 Fuse Amps, Nonindicating, FWA Series, 150VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 100kA at 150VAC, 20kA at 150VDC, Length 2-21/32 In., Diameter 1 In., Functionally Equal To Ferraz/Gould A15QS, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA150B