What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton AGX-50

Fuse Miniature Fast Acting 50A 32V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL

$ 1.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGX-50.

Master Electronics

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Related Parts

Littelfuse0495060.ZXA
32V 32V 19500A²S 1KA Slow fuse Automotive 60A base mount 14.1mm*12mm*27mm
Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
EatonAGX-35
Cartridge Fuses 32VAC 35A Fast Acting Glass
Littelfuse0299060.TXN
FUSE AUTO 60A 32VDC BLADE MAX / 60 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max
Littelfuse0MAX060.X
Fuse - Maxi Blade 32V 60A 1-Pc Box/ Retail Rohs Compliant: Yes |Littelfuse 0MAX060.X

Descriptions

Descriptions of Eaton AGX-50 provided by its distributors.

Fuse Miniature Fast Acting 50A 32V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL
Cartridge Fuses 32VAC 50A Fast Acting Glass
Fast Blow 50A base mount,box mount 26.47mm(Length)
AGX-50, Eaton Electronics / Bussmann
Electronic Cartridge Fuse; Voltage Rating, VAC:32V; Fuse Current:50A; Fuse Material:Glass; Blow Characteristic:Fast Acting; Fuse Size Metric:6.3 x 25.4mm; Fuse Size Imperial:1/4 x 1"; Current Rating:50A; Diameter:6.35mm ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGX50