What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton AGX-35

Cartridge Fuses 32VAC 35A Fast Acting Glass
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGX-35.

Related Parts

Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40
Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 40A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
Littelfuse0495040.ZXA
32V 32V 3650A²S 1KA Slow fuse Automotive 40A base mount 14.1mm*12mm*27mm
Littelfuse0ATO040.V
32V 32V Quick fuse Automotive 40A base mount 19.05mm*5.08mm*12.19mm

Descriptions

Descriptions of Eaton AGX-35 provided by its distributors.

Cartridge Fuses 32VAC 35A Fast Acting Glass
BUSS SMALL DIMENSION FUSE
FUSE, CARTRIDGE, 35A, 6.3X25.4MM FST ACT; Voltage Rating VAC:32V; Fuse Current:35A; Fuse Size Code:8AG; Fuse Size Metric:6.3 x 25.4mm; Fuse Size Imperial:1/4 x 1"; Blow Characteristic:Fast Acting; Series:AGX; Body Material:Glass ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGX 35
  • AGX35