Eaton 7560K5

Switch Toggle ON None OFF DPST Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 8.982
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7560K5.

element14 APAC

Datasheet35 pages14 years ago

element14

Farnell

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
+14.53%

Related Parts

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Carling Technologies2GK04-73
Switch Toggle ON None OFF DPST Bat Toggle Screw 20A 250VAC Panel Mount with Threads
Honeywell12TS15-6
Switch Toggle (ON) OFF DPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS15-2
Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7560K5 provided by its distributors.

Switch Toggle ON None OFF DPST Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Switch, AC Rated, Toggle, DP, ON-OFF, 15A@125V; 10A@250V, SCREW TerminalS
7560K5, Eaton, general purpose AC rated toggle switch. two pole, 2PST (double pole single throw), ON-NONE-OFF circuitry, rated at 15A 125VAC, 10A @ 250VAC, screw terminals.
SWITCH, TOGGLE, DPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4770
SWITCH, TOGGLE, DPST, 15A, 250V; Contact; SWITCH, TOGGLE, DPST, 15A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.250 x1.312 x0.750 in ;RoHS Compliant: Yes
EATON 7560K5 Toggle Switch, On/Off, Screw. More details: Toggle Switch, Contact Form DPST, Number of Connections 6, Switch Function On/Off, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7560K5.