What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 7.2BFGHD160

7.2KV 160AMP 3 AIR FUSE | Bussmann by Eaton 7.2BFGHD160

$ 2,373.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7.2BFGHD160.

RS (Formerly Allied Electronics)

Datasheet14 pages8 years ago

Related Parts

Littelfuse2009R1C8.25
Electric Fuse, 200A, 8250VAC, 80000A (IR), Inline/holder, 9R
Littelfuse2009R1C8.25W
Fus 8.25Kv Mv R-Rated 9R Hookeye/Box |Littelfuse 2009R1C8.25W
Littelfuse1706R1C8.25W
Fus 8.25Kv Mv R-Rated 6R Hookeye/Box |Littelfuse 1706R1C8.25W
EatonJCL-9R
Fuse 200A 4800V Holder Cartridge 400.3 X 76.2mm
Medium-Voltage Fuse, JCY Series, 200A, Time-Delay, Cylindrical
EatonJCL-6R
Buss High Voltage Fuse Rohs Compliant: Na |Eaton Bussmann JCL-6R

Descriptions

Descriptions of Eaton 7.2BFGHD160 provided by its distributors.

7.2KV 160AMP 3 AIR FUSE | Bussmann by Eaton 7.2BFGHD160
Eaton Corporation 72Kv 160Amp 3in ftDft Air Fuse
7.2BFGHD160, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2BFGHD160