Eaton JCL-6R

Electric Fuse, 170A, 4800VAC, 50000A (IR), Inline/holder
$ 4,177.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCL-6R.

Sager Electronics

Datasheet8 pages17 years ago

IHS

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electric Fuse, Medium Blow, 200A, 5500VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 175A, 5500VAC, 50000A (IR), Inline/holder
Littelfuse2009R1BI5.5
Littelfuse R-RATED MEDIUM VOLTAGE FUSE BOLT
Littelfuse2009R1C5.5W
Fus 5.5Kv Mv R-Rated 9R Hookeye/Box |Littelfuse 2009R1C5.5W
Littelfuse200E1C5.5
Electric Fuse, 200A, 5500VAC, 80000A (IR), Inline/holder, 200E
Electric Fuse, Medium Blow, 175A, 5500VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JCL-6R provided by its distributors.

Electric Fuse, 170A, 4800VAC, 50000A (IR), Inline/holder
Fuse 170A 4800V 2-Pin Cartridge Holder
BUSSMANN BUSS HIGH VOLTAGE FUSE
JCL-6R, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN JCL-6R Fuse, 170A, Class R-Rated, JCL, 4800VAC. More details: Fuse, 170 Fuse Amps, Indicating, JCL Series, 4800VAC Voltage Rating, Time Delay, R-Rated Class, Dual Element, Body Material Fiberglass, Non-Rejection, Body Style Cylindrical, Interrupt Rating 80kA (Asym.) 50kA (Sym.), Length 15-3/4 In., Diameter 3 In., Standards UL Recognized (Guide MSSS2, File E96676)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCL6R