Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 5SC3000IRT

Eaton Eaton 5SC Eaton 5SC 3000i RT2U - 5SC3000IRT
$ 2,505.92

Price and Stock

Descriptions

Descriptions of Eaton 5SC3000IRT provided by its distributors.

Eaton Eaton 5SC Eaton 5SC 3000i RT2U - 5SC3000IRT
MOTORS & SOLENIODS
UPS Type = Line Interactive / Outputs = 9 / Input Voltage V = 276 / Output Voltage V = 230 / Rated Power kW = 2.7 / Backup Time min = 2 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / UPS Interfaces = USB / UPS Interfaces = RS232 / Efficiency % = 97 / Mounting Type = Rack Mount / Mounting Type = Tower Mount / Series = 5SC / Width mm = 647 / Depth mm = 441 / Height mm = 86.2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN