Eaton 35NHG000B

Eaton Bussmann Low Voltage NH NH FUSE 35AMP 500V SIZE 000 GG MGL - 35NHG000B
$ 58.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 35NHG000B.

Master Electronics

Datasheet14 pages11 years ago
Datasheet9 pages17 years ago

TME

element14 APAC

ARCEL Power Electronics

Inventory History

3 month trend:
-39.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonKTK-40
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Littelfuse0JTD040.T
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60.3mm CSA/UL
LittelfuseLVSP0040TX2
Electric Fuse, 40A, 600VDC, 200000A (IR), Inline/holder
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 35NHG000B provided by its distributors.

Eaton Bussmann Low Voltage NH NH FUSE 35AMP 500V SIZE 000 GG MGL - 35NHG000B
FUSE, 35A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 35A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Bo
Operation Class = gG / gL / Length mm = 78.5 / Rated Voltage AC V = 500 / Rated Current A = 35 / Size = 000 / Operating Frequency Min. Hz = 45 / Operating Frequency Max. Hz = 62 / Fuse Type = Fuse Link

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN