Eaton 32LET

Eaton Bolted Link Fuse, Eaton Bussmanseries, 32ACurrent, 150 V dc, 240V AC, 56mmtotal length
$ 104.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 32LET.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

TME

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-40.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-40L
Fuse Class T Very Fast Acting 40A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
160V 300V Fast Acting Cartridge Fuse 40A Bracket Mount, Threaded Mount 22.23mm L
EatonJJN-35
Fuse Class T Very Fast Acting 35A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN040.T
Electric Fuse, Fast Blow, 40A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L
Littelfuse0324040.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 40 A, 250 VAC 150 VDC, TH, RoHS

Descriptions

Descriptions of Eaton 32LET provided by its distributors.

Eaton Bolted Link Fuse, Eaton Bussmanseries, 32ACurrent, 150 V dc, 240V AC, 56mmtotal length
Electric Fuse, 32A, 240VAC, 150VDC, 200000A (IR), Inline/holder
LET Series 32A 280V AC 150V DC 200kA Bolt Mount Cartridge Fuse - Cylindrical
Fuse 32A 240V Bolt 26.2 X 17.7 X 19.1mm UL
Eaton Bussmann High Speed BS 32AMP 280V AC BS88 HIGH SPEED FUSE - 32LET
FAST ACTING FF HRC POWER LET FUSE, 32A
FUSE, HRC, HIGH SPEED, 32A; Product Range: LET Series; Fuse Current: 32A; HRC Fuse Case Style: Bolted Tag; Voltage Rating V DC: 150VDC; Voltage Rating VAC: 240VAC
FUSE CARTRIDGE 32A 240VAC/150VDC
32LET, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN