Eaton 20ET

High Speed Fuse, 20A, 200KA, BS88, 690V, Iec, 12.7 X 77MM, Low Watt Loss
$ 123.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 20ET.

Master Electronics

Datasheet4 pages15 years ago

element14 APAC

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.22%

Related Parts

LittelfuseL70S025.T
Electric Fuse, Very Fast Blow, 25A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S020.T
Electric Fuse, Very Fast Blow, 20A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKLM-25
Midget Fuse, Fast-Acting, 25A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 600V DC
LittelfuseKLKD025.HXR
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)

Descriptions

Descriptions of Eaton 20ET provided by its distributors.

HIGH SPEED FUSE, 20A, 200KA, BS88, 690V, IEC, 12.7 X 77MM, LOW WATT LOSS
Fuse British Standard 20A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
Eaton Bussmann High Speed BS 20A 690V AC TYPE T FUSE - 20ET
500V Fast Blow 20A Bracket Mount, Threaded Mount, Hinge Mount, 77mm L
Eaton 20ET British Standard Fuse
FUSE, HRC, HIGH SPEED, 20A; Product Range: ET Series; Fuse Current: 20A; Blow Characteristic: Very Fast Acting; Fuse Size Metric: 17.1mm x 77mm; Fuse Size Imperial: 0.67" x 3.03"; Voltage; Available until stocks are exhausted
20ET, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN