Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170M6520

Fuse Square Body 1800A 700V Bolt Flat 92 X 51 X 76mm
$ 1,344.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6520.

IHS

Datasheet4 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Square Body 2000A 700V 2-Pin Flat Stud Mount
Fuse Square Body 2000A 700V 2-Pin Lug Stud Mount Carton
Eaton Bussmann High Speed Square Body 2000A 550V 3/80 aR INDICATOR FUSE - 170M6021
Electric Fuse, Very Fast Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250
Electric Fuse, Very Fast Blow, 2250A, 550VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M6520 provided by its distributors.

Fuse Square Body 1800A 700V Bolt Flat 92 X 51 X 76mm
FUSE 1800A 600V 3GN/65 AR UR | Bussmann by Eaton 170M6520
Electric Fuse, 1800A, 600VAC, 200000A (IR), Inline/holder
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN