Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170L7026

FUSE 700A 2000V 3STN/210 AR | Bussmann by Eaton 170L7026
$ 2,743.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170L7026.

RS (Formerly Allied Electronics)

Datasheet470 pages8 years ago

Descriptions

Descriptions of Eaton 170L7026 provided by its distributors.

FUSE 700A 2000V 3STN/210 AR | Bussmann by Eaton 170L7026
170L7026, EATON BUSSMAN ELECTRICAL
BUSSMANN 170L7026 Fuse, 700A, 170L, 2000V. More details: High Speed Semiconductor Fuses, 700A Fuse Amps, Indicating, 170L Series, 2000V Voltage Rating, Fast Acting, High Speed Class, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 100kA at 2000VAC, Length 241mm, Depth 76mm, Width 76mm, Diameter Not Specified, Standards IEC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN