Eaton 12LET

series high speed British standard fuse, 12A, 280 VAC/150 VDC (UL), Class Ar
$ 103.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 12LET.

Master Electronics

Datasheet1 page8 years ago
Datasheet9 pages16 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonJJN-15
160V 300V Quick fuse Cartridge 15A base mount,standard mounting,box mount 22.35mm(Length)
LittelfuseJLLN015.T
Electric Fuse, Fast Blow, 15A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20

Descriptions

Descriptions of Eaton 12LET provided by its distributors.

series high speed British standard fuse, 12A, 280 VAC/150 VDC (UL), Class Ar
150V 240V Fast Blow 12A Bracket mounting,threaded mounting,Hinge mounting 56mm(Length)
Eaton Bussmann High Speed BS 12Amp 240V AC TYPE T FUSE - 12LET
Fuse 12A 240V Bolt Tap 26.2 X 17.7 X 19.1mm UL
FUSE, HRC, HIGH SPEED, 12A RoHS Compliant: Yes
12LET, EATON BUSSMAN ELECTRICAL
FUSE, HRC, HIGH SPEED, 12A; Voltage Rating VDC:150V; Voltage Rating VAC:240V; Fuse Current:12A; HRC Fuse Case Style:Stud Mount; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:High Speed; Body Diameter:17.7mm; External Length / Height:58.4mm; Fixing Centres:41.8mm; Fixing Hole Diameter:7.9mm; Fuse Size Code:LCT; Fuse Size Held:LCT; Fuse Type Blowing Characteristic:High Speed; I2t @ 120V:42s; I2t @ 240V:58s; I²t Pre-arcing:7; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Tab Width:12.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN