Eaton FRN-R-15

Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 19.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-15.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Farnell

Gerber

Inventory History

3 month trend:
-30.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2716.11
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter3403.0286.23
Fuse Chip Slow Blow Acting 16A 250V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive AEC-Q200
Fuse, Cartridge, Very Fast Acting, 17.5 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton FRN-R-15 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 15A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse;Cylinder;Time Lag;15A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Slow Blow Fuse Cartridge 15A 125V 250V Base Mount Standard Mount Box Mount 50.8mm L
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 15 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
UL Class Fuse, RK5 Class, FRNR Series, Time-Delay, 15A, 250V AC, Non-Indicating
FUSE, 15A, 250V, TIME DELAY; Voltage Rat; FUSE, 15A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
Bussmann FRN-R-15 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 15, Voltage Rating A, 200/20 Interrupt, Class kA, Frequency Rating, 10 Response, Terminal Type s, Holder Mount, Body Type, Dual Element, Material, Body Size. Additional Description: BUSS-FRN-R-15 FUSETRON DUAL-ELEMENT CLASS RK5 DUAL-ELEMENT. Catalog Description: Eaton Bussmann series FRN-R fuse, 15 A, Dual, Class RK5, Non-indicating, Ferrule end x ferrule end, 8 sec at 500%, 200 kAIC at 250 V, 20 kAIC at 125 Vdc, Standard, 250 V, 125 Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R15
  • FRNR 15
  • FRNR-15
  • FRNR15