Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton / Cutler Hammer M22-LED230-R

Eaton M22 modular pushbutton, LED Light Unit, Screw, IP66, NEMA 4X, 13, Illuminated, Red, 85-264V
$ 33.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton / Cutler Hammer M22-LED230-R.

Farnell

Datasheet89 pages17 years ago
Datasheet2 pages20 years ago
Datasheet79 pages22 years ago

Newark

element14 APAC

ARCEL Power Electronics

TME

Inventory History

3 month trend:
-4.83%

Descriptions

Descriptions of Eaton / Cutler Hammer M22-LED230-R provided by its distributors.

Eaton M22 modular pushbutton, LED Light Unit, Screw, IP66, NEMA 4X, 13, Illuminated, Red, 85-264V
INDICATOR, LED PANEL MNT, RED, 85V LED Color:Red; Forward Current If:5mA; Forward Voltage:85V; Operating Temperature Range:-25
Light Unit; For Use With:Eaton M22 Serie; Light Unit; For Use With:Eaton M22 Series Modular Pushbutton Switches; LED Color:Red; Lamp Voltage:85 - 264 VAC; Switch Terminals:Screw
LIGHT UNIT; LED Color:Red; Operating Voltage:-; Mounting Hole Dia:-; Forward Current If:-; Luminous Intensity:-; IP / NEMA Rating:IP20; Product Range:M22 Modular Pushbutton Series; Lamp Voltage:85V to 264V AC RoHS Compliant: Yes
FRONT FIXING, LED, 85-264VAC, RED; Supply Voltage:264V ac; Power Rating:0.33W; Colour:Red; Current Rating:15mA; IP Rating:IP20; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Shock Resistance:>30; Wire Area Size Solid Max:2.5mm²; Wire Area Size Stranded Max:1.5mm²
Product Type = LED Element / Rated Voltage AC V = 264 / Rated Voltage DC V = 264 / Rated Current mA = 15 / Illumination Colour = Red / Termination Type = Screw Terminal / Mounting Type = Front Mount / Cut Out Size (Diameter) mm = 22.5 / Protection Rating = IP20 / Protection Rating = IP66 / Series = M22 Series

Manufacturer Aliases

Eaton / Cutler Hammer has several brands around the world that distributors may use as alternate names. Eaton / Cutler Hammer may also be known as the following names:

  • CUTLER HAMMER/EATON
  • CUTLER - HAMMER INC ( EATON CO
  • EATON / Cutler-Hamme
  • EATON CUTLER
  • EATON CORP/CUTLER HAMMER
  • EATON/C-H
  • WELCH ALLYN INC
  • EATON (formerly CUTLER-HAMMER)
  • Cutler/Eaton
  • CUTLER-HAMMER INC(EATON CORP)
  • EATON CUT
  • Eaton Cutl
  • Cutler Hammer Div of Eaton
  • CUTLER HAMMER - EATO
  • Eaton Corp
  • EATON CORPORATION-iat- (CUTLE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-LED-230-R
  • M22LED230R