Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EAO Switch 17-540354

Indicator, Ø 22.3 mm, Ø 25 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Red / Yellow / Green
$ 41.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-540354.

IHS

Datasheet2 pages5 years ago

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+142%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of EAO Switch 17-540354 provided by its distributors.

Indicator, Ø 22.3 mm, Ø 25 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Red / Yellow / Green
Triple Color LED, Red/yellow/green
LED PANEL INDICATOR/RYG/22MM/24V/PLUG IN;
ACTUATOR, 22.3 MM, 25 MM, ROUN
JUMBO 22 5MM TRI-COLOUR IND 24
Luminous Intensity / Colour = G 120mcd, R 51mcd, Y 92mcd / Operating Voltage Max. V = 24 / Termination Type = Plug Connection, 2.8 x 0.8 mm / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 22.3 / Illumination Type = Tri-Colour / Peak Wavelength / Colour = G 565nm, R 660nm, Y 590nm / Forward Current (If) / Colour = G 50mA, R 26mA, Y 24mA / LED Colour = Green / Red / Yellow

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME