Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EAO Switch 17-500431

Indicator, Ø 8 mm, Ø 9, 5 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Green

$ 8.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-500431.

IHS

Datasheet2 pages5 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+641%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of EAO Switch 17-500431 provided by its distributors.

Indicator, Ø 8 mm, Ø 9,5 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Green
LED PANEL INDICATOR, GREEN, 8MM, 230VAC;
LED PNL IND GREEN 5MM QUICK CON
IND W/5 MM LED INTERNAL REFLEC
ACTUATOR, 9,5 MM, ROUND, PLUG-I
Forward Current (If) mA = 3 / Luminous Intensity mcd = 5 / Operating Voltage Max. V = 230 / Termination Type = Plug Connection, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME