Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EAO Switch 17-240354

Indicator, Ø 14 mm, Ø 16 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Red / Yellow / Green
$ 14.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-240354.

IHS

Datasheet2 pages5 years ago

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+56.64%

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 17-240354 provided by its distributors.

Indicator, Ø 14 mm, Ø 16 mm, Round, Plug-in terminal, 2.8 x 0.8 mm, Red / Yellow / Green
Triple Color LED, Red/yellow/green
Indicator 14 mm, LED 10 mm for Switch
LED PANEL INDICATOR/RYG/14MM/24V/PLUG IN;
IND W/10 MM LED INTERNAL/EXTER
ACTUATOR, 14 MM, 16 MM, ROUND,
Luminous Intensity / Colour = G 60mcd, R 90mcd, Y 150mcd / Operating Voltage Max. V = 24 / Termination Type = Plug Connection, 2.8 x 0.8 mm / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Tri-Colour / Peak Wavelength / Colour = G 565nm, R 660nm, Y 590nm / Forward Current (If) / Colour = G 20mA, R 20mA, Y 20mA / LED Colour = Green / Red / Yellow

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME