E-Switch TL59BF160Q

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL59BF160Q.

IHS

Datasheet2 pages18 years ago

TME

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+31.78%

CAD Models

Download E-Switch TL59BF160Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-06-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
E-SwitchTL1105DF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch TL59BF160Q provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL59 SERIES
Tactile Switch Round Button Top Actuated; |E-Switch TL59BF160Q
TL59B Series SPST 0.05 A 12 V Tactile Switch
Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V
TACTILE SWITCH, 0.05A, 12VDC, TH; Product Range:TL59 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Style:Round

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG