Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL3360CF185Q

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3360CF185Q.

IHS

Datasheet2 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-12.57%

CAD Models

Download E-Switch TL3360CF185Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

E-SwitchTL3360BF185Q
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
E-SwitchTL3360AF185Q
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
E-SwitchTL3360DF185Q
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R
PanasonicEVP-AFGB65
Switch Tactile N.O. SPST Round Plunger Solder 0.02A 15V DC 1.6N Surface Mount

Descriptions

Descriptions of E-Switch TL3360CF185Q provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.81N SMD
TACTILE SWITCH, TL3360, SPST-NO, OFF-(ON), 4.00MM SIDE ACTUATED, 0.05A, 12VDC
TL3360C Series SPST 12 V 6.5 x 6.06 mm 185 gf Side Actuated SMT Tactile Switch
12V(DC) shut-Instantaneous SPST-NO 1.85N 200000Cycles 50mA 150μm SMD mount 7.77mm*6.4mm*4mm
TACTILE SW, SPST-NO, 0.05A, 12VDC, SMD;; TACTILE SW, SPST-NO, 0.05A, 12VDC, SMD; Product Range:TL3360 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:185gf; Contact Rating:50mA at 12VDC; IP Rating:

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG