Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL2201EEXA

Switch Push Button ON ON DPDT Rectangular Button 0.1A 30VDC Latching PC Pins Thru-Hole
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL2201EEXA.

Future Electronics

Datasheet1 page15 years ago

New Yorker Electronics

Inventory History

3 month trend:
+7.60%

CAD Models

Download E-Switch TL2201EEXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2011-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsPVA2 OA H1 1.7N V2
Keypad Switch, 1 Switches, Dpdt, Momentary, 0.1A, 32Vdc, 1.7N, 6 Pcb Hole Cnt, Solder Terminal,
ITT / CannonPVA2EEH2
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC P
C&K ComponentsPVA2OAH41.7NV2
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive Bulk
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN
Pushbutton Switch, straight, dpdt, pc Tail; |APEM Inc. MHPS2283N

Descriptions

Descriptions of E-Switch TL2201EEXA provided by its distributors.

Switch Push Button ON ON DPDT Rectangular Button 0.1A 30VDC Latching PC Pins Thru-Hole
TL Series DPDT 0.1 A Latching Subminiature Pushbutton Switch
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, TL2201 SERIES
Pushbutton Switch, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG