Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch PVL06FL131

Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PVL06FL131.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Electro Sonic

New Yorker Electronics

X-ON

Inventory History

3 month trend:
-17.47%

CAD Models

Download E-Switch PVL06FL131 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of E-Switch PVL06FL131 provided by its distributors.

Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads
ANTI-VANDAL, No Internal Switch Contacts, Pilot Indicator, Solder, LED, Green, IP67
PVL Series Ø6 mm Black Body Green Flat Lens Solder Lug Pilot Indicator Light
circular,With flat top transparent green threaded mounting,panel mount 7mm(Length)*35.5mm(height)
PANEL INDICATOR, 6.2mm, GREEN; LED Color:Green; Operating Voltage:-; Mounting Hole Dia:6.2mm; Forward Current If:20mA; Luminous Intensity:-; IP /
PILOT LIGHT, LED, GREEN, 6.2MM, 2.8V;
LED PNL IND GRN CLR 3MM QUK CONN
LED PANEL INDICATOR GREEN 2.8V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG