E-Switch PV5S24011

Pushbutton Switch, Spst-no, Off-(on) Domed Black Actuator, 2A, 36VDC, PV5 Series
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV5S24011.

IHS

Datasheet1 page4 years ago

element14 APAC

Master Electronics

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-35.63%

CAD Models

Download E-Switch PV5S24011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

E-SwitchPV5S24019
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED RED ACTUATOR, 2A, 36VDC, PV5 SERIES
E-SwitchPV5S24017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
E-SwitchPV5S24018
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
NKK SwitchesSB4011NOHC-2C
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NOM-2G
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/BLUE CAP,3A,125VAC, SLDR
NKK SwitchesSB4011NOH-2C
Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Red

Descriptions

Descriptions of E-Switch PV5S24011 provided by its distributors.

PUSHBUTTON SWITCH, SPST-NO, OFF-(ON) DOMED BLACK ACTUATOR,2A, 36VDC, PV5 SERIES
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder
PV5 Series SPST Off-MOM 2 A 36 V Round Domed IP65 Anti-Vandal Pushbutton Switch
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
round head,circular,PUSHBUTTON shut-Instantaneous SPST-NO circular-diameter12.00 1000000Cycles 36V 200000Cycles 2A(DC) panel mount 18mm(Length)*18mm(height)
ANTI-VANDAL SW, SPST-NO DM, 2A/36V; Product Range: PV5 Series; Panel Cutout Diameter: 12mm; Contact Configuration: SPST-NO DM; Switch Operation: Off-(On); Pushbutton Actuator Style: Round Domed; Actuator / 62W0274

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV5S24011.