C&K Components TP11SH9ABE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 8.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TP11SH9ABE.

IHS

Datasheet6 pages9 years ago

Verical

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-70.26%

CAD Models

Download C&K Components TP11SH9ABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsTP11SH8ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
E-Switch800SP9B6M6RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),PLUNGER,0.4A,20V AC/DC, GOLD, R/A PC
E-Switch800AWSP9M7RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC

Descriptions

Descriptions of C&K Components TP11SH9ABE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch, Pushbutton, TINY, PC Terminal/RIGHT ANGLE MOUNT., SPST, OFF-MOM.
C&K Yellow Pushbutton Switch, TH, Momentary, No Lamp, SPST
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Pushbutton Switch SPST-NO 0.4VA 20V
SWITCH, SPST, 0.4VA, 20VAC/DC, THT, R/A; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:-; SVHC:No SVHC (20-Jun-2013)
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Current Max:1A; Contact Rating:0.4VA at 20VAC/VDC ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP 11SH9ABE
  • TP11-SH9-A-B-E