Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch 500SSP1S2M6REA

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 500SSP1S2M6REA.

IHS

Datasheet1 page19 years ago

New Yorker Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+382%

CAD Models

Download E-Switch 500SSP1S2M6REA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1101M2S6V4BE2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of E-Switch 500SSP1S2M6REA provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
SLIDE SWITCH, SPDT, ON-ON, 0.4 VA, 20V, TH, RA, PC PIN, 500 SERIES
Slide Switch, 2 Positions, SPDT, On-on, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SLIDE SWITCH, SPDT, 0.4VA, 20V, TH;
Slide Switches 2A 240VAC On-None-On SPDT
SLIDE, 0.4VA, SPDT, On-On, PC Pin
ESWCH 500SSP1S2M6REA Switches > Slide
20V(DC) - 30000Cycles 20V 20V 6.88mm

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG