Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch 100DP1T1B1M1QEH

Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T1B1M1QEH.

IHS

Datasheet1 page5 years ago

Farnell

Future Electronics

Newark

TME

Inventory History

3 month trend:
+59.38%

CAD Models

Download E-Switch 100DP1T1B1M1QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-09-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
APEM5648AB
Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01-BF
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.413 BAT ACTUATOR, GRN CAP,6A,125VAC, SOLDER
NKK SwitchesM2022S3S1W01
Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of E-Switch 100DP1T1B1M1QEH provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, 100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, SOLDER
Toggle Switch, Dpdt, 5A, 120Vac; |E-Switch 100DP1T1B1M1QEH
100 Series DPDT On-None-On Through Hole Miniature Toggle Switch
SWITCH TOGGLE DPDT 5A SDLUG 5PCS
DPDT Double Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with Solder Lug Contacts
TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 100 Series; Switch Mounting: Panel Mount; Contact Current Max: 5A; 15N9837

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100DP1T1B1M1QEH.