Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 45803

DYMO 45803 Labeling Tape, D1, Standard, 3/4" x 23', White/Black Print, LabelManager Series
$ 36.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45803.

Newark

Datasheet1 page18 years ago
Datasheet12 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.65%

Descriptions

Descriptions of Dymo 45803 provided by its distributors.

DYMO 45803 Labeling Tape, D1, Standard, 3/4" x 23', White/Black Print, LabelManager Series
LABEL TAPE CARTRIDGE, BLACK ON WHITE, POLYESTER, 3/4" X 23 FT, D1 SERIES
Label/Ribbon Cartridge, White, 3/4 in W
Tape, Black/White, 19Mm; |Dymo 45803
Dymo 3/4inx23ft Black on White Tape
TAPE, BLACK/WHITE, 19MM; Label Tape Type:Adhesive; Tape Length:7m; Tape Width:19mm; Tape Material:-; Label Tape Colour:Black on White; For Use With:Dymo LabelManager & LabelPoint Systems; Product Range:-; Background Colo

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45803.