Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 45010

DYMO 45010 Labeling Tape, D1, Standard, 1/2" x 23', Clear/Black Print, LabelManager Series
$ 20.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45010.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-22.70%

Descriptions

Descriptions of Dymo 45010 provided by its distributors.

DYMO 45010 Labeling Tape, D1, Standard, 1/2" x 23', Clear/Black Print, LabelManager Series
Tape, Black/Clear, 12Mm; |Dymo 45010
Dymo 1/2inx23ft Black on Clear Tape
TAPE, BLACK/CLEAR, 12MM; Label Tape Type:Adhesive; Tape Length:7m; Tape Width:12mm; Tape Material:PET (Polyester) Film; Label Tape Colour:Black on Transparent; For Use With:Dymo LabelManager & LabelPoint Systems; Product

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45010.