Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 1868753

XTL All-Purpose Vinyl Label Tape, 1' x 24.6', White/Black Print-Note: Price is for 6 Units
$ 59.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 1868753.

Burklin Elektronik

Datasheet3 pages11 years ago

TME

Inventory History

3 month trend:
+208%

Descriptions

Descriptions of Dymo 1868753 provided by its distributors.

XTL All-Purpose Vinyl Label Tape, 1' x 24.6', White/Black Print-Note:Price is for 6 Units
DYMO 1868753 Industrial Label, All-Purpose, Vinyl, 1" x 24.6', White/Black Print, XTL Series
Dymo XTL label ribbon, 24 mmwidex7 mmlong, used forXTL 300, XTL 500printer
Label Tape, 0.94" X 22.9Ft, Black/White; |Dymo 1868753
Label Tape, Vinyl, 24mm x 7m, White
LABEL TAPE, 0.94" X 22.9FT, BLACK/WHITE; Label Tape Type: Thermal Transfer; Tape Length: 7m; Tape Width: 24mm; Tape Material: Vinyl; Label Tape Colour: Black on White; For Use With: Dymo XTL 300 & XTL 500 Label Printers; Produ

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1868753.